PTHF-112-02-GF-Q-368

Samtec
200-PTHF11202GFQ368
PTHF-112-02-GF-Q-368

Mfr.:

Description:
PC/104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,06 € 13,06 €
12,37 € 123,70 €
11,90 € 547,40 €
11,26 € 1.294,90 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
RoHS:  
Stackthrough
48 Position
Through Hole
Nylon
Phosphor Bronze
Gold
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Housing Colour: Black
Packaging: Tube
Pitch: 2 mm
Product Type: PC / 104 Connectors
Series: PTHF
Factory Pack Quantity: 23
Subcategory: Backplane Connectors
Tradename: PC/104-PLUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99