PRFIA-SMPM-J-J-SP-1

Samtec
200-PRFIASMPMJJSP1
PRFIA-SMPM-J-J-SP-1

Mfr.:

Description:
RF Adapters - In Series 50 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
160
Expected 5/25/2026
160
Expected 6/16/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,86 € 52,86 €
48,50 € 485,00 €
46,64 € 1.166,00 €
45,08 € 2.254,00 €
43,03 € 4.303,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Adapters - In Series
SMPM
Jack
Normal
Jack
Normal
50 Ohms
65 GHz
1.5
Gold
Stainless Steel
Tray
Brand: Samtec
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Series: PRFIA
Side 1 RF Series: SMPM
Side 2 RF Series: SMPM
Factory Pack Quantity: 160
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

PRFIA RF Connectors

Samtec PRFIA RF Connectors are 50Ω, straight-orientation in-series precision RF adapters. The board-to-board PRFIA RF connectors mate with a bullet, standard, or spring-loaded. The SMPM spring-loaded adapters provide higher vibration tolerance for maintaining consistent signal contact. Samtec PRFIA RF Connectors are suitable for precision measurement or SMPM adapters for high-density blind-mate applications.