PRFIA-SMPM-J-J-S-2

Samtec
200-PRFIA-SMPMJJS2
PRFIA-SMPM-J-J-S-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
Cable Connectors
Jack (Socket)
50 Ohms
65 GHz
Straight
Bulk
Body Style: Straight
Brand: Samtec
Contact Material: Copper
Contact Plating: Gold
Isolation: Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: PRFIA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: Magnum RF
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRFIA RF Connectors

Samtec PRFIA RF Connectors are 50Ω, straight-orientation in-series precision RF adapters. The board-to-board PRFIA RF connectors mate with a bullet, standard, or spring-loaded. The SMPM spring-loaded adapters provide higher vibration tolerance for maintaining consistent signal contact. Samtec PRFIA RF Connectors are suitable for precision measurement or SMPM adapters for high-density blind-mate applications.

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
51
Expected 11/30/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,48 € 10,48 €
9,80 € 98,00 €
9,26 € 926,00 €
8,92 € 2.230,00 €