PRFBA-292-P-SMPM-J-S

Samtec
200-PRFBA292PSMPMJS
PRFBA-292-P-SMPM-J-S

Mfr.:

Description:
RF Adapters - Between Series 50 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
112 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,84 € 139,84 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Adapters - Between Series
2.92 mm
Plug
Normal
SMPM
Jack
Normal
40 GHz
50 Ohms
1.3
Stainless Steel
Gold
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
ECCN:
EAR99