PRF24-P-C-EP-047A-SS

Samtec
200-PRF24PCEP047ASS
PRF24-P-C-EP-047A-SS

Mfr.:

Description:
RF Connectors / Coaxial Connectors Precision 2.40 mm Cable Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
50 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,77 € 31,77 €
28,60 € 286,00 €
26,00 € 650,00 €
25,36 € 1.268,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RF Connectors
2.4 mm
Plug (Pin)
Solder
Straight
Standard
Cable Mount / Free Hanging
Temp Flex
Bulk
Body Material: Stainless Steel
Body Style: Straight
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99