PRF01-P-C-EP-141A-RS

Samtec
200-PRF01PCEP141ARS
PRF01-P-C-EP-141A-RS

Mfr.:

Description:
RF Connectors / Coaxial Connectors Precision SMA Cable Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,00 € 59,00 €
56,81 € 568,10 €
51,50 € 1.287,50 €
46,81 € 2.340,50 €
43,81 € 4.381,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RF Connectors
SMA
Plug (Pin)
Solder
Right Angle
Standard
Cable Mount / Free Hanging
Harbour SS402
Bulk
Body Material: Stainless Steel
Body Style: Right Angle
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99