PETC-01-12-01-01-S-VT-LC

Samtec
200-ETC01120101SVTLC
PETC-01-12-01-01-S-VT-LC

Mfr.:

Description:
Power to the Board .100 PowerStrip/40 A Signal/Power Combo Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,20 € 12,20 €
11,01 € 110,10 €
9,80 € 245,00 €
8,00 € 768,00 €
7,94 € 2.286,72 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
40 A
450 VAC, 650 VAC, 636 VDC, 919 VDC
2 Power, 12 Signal
Board Lock
Solder Pin
6.35 mm, 2.54 mm
PETC
Tray
PowerStrip
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 48
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99