PCIEC-G5-164-1000-M1-P-85

Samtec
200-PCIECG51641000M1
PCIEC-G5-164-1000-M1-P-85

Mfr.:

Description:
Computer Cables PCI Express 5.0 Cable Assembly

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Computer Cables
PCI Express Cable Assembly
Twinax Cable
Card Edge
164 Position
Card Edge
30 AWG
1 m
Bulk
220 VAC, 311 VDC
Brand: Samtec
Current Rating: 3.2 A
Product Type: Computer Cables
Series: PCIE
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PCI Express
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8544420000