PCIE-036-02-F-D-RA

Samtec
200-PCIE03602FDRA
PCIE-036-02-F-D-RA

Mfr.:

Description:
PCI Express/PCI Connectors 1.00 mm PCI Express(R) Gen 3 Edge Card Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.426

Stock:
1.426 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €
4,46 € 196,24 €
2,74 € 301,40 €
2,25 € 1.138,50 €
2,10 € 2.125,20 €
2,09 € 5.241,72 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
36 Position
Through Hole
Right Angle
Solder Pin
Phosphor Bronze
Gold
PCIE
Board Thickness: 7.65 mm
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 2.2 A
Description/Function: PCI express card sockets
Height: 11 mm
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Tube
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 22
Subcategory: Card Edge Connectors
Tradename: PCI Express
Unit Weight: 16,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99