P1PDS-10-N

Samtec
200-P1PDS-10-N
P1PDS-10-N

Mfr.:

Description:
I/O Connectors URSA(TM) I/O Metal Shell for Cable Terminal Housing

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,30 € 9,30 €
7,89 € 78,90 €
7,40 € 185,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
I/O Connectors
10 Position
1 mm
253 VAC
Gold
PCB Mount
Vertical
P1PDS
- 40 C
+ 125 C
Bag
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 3.8 A
Housing Material: Zinc
Insulation Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Subcategory: I/O Connectors
Tradename: URSA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538907080
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P1PDS I/O Metal Shells for Cable Terminal Housing

Samtec P1PDS I/O Metal Shells for Cable Terminal Housing are ideal for use with IPP1 cable terminal housing and TC145 crimp terminal. These shells include captive screw holes for cable-to-cable and cable-to-board applications. The P1PDS metal shells feature up to 25 positions, a 1mm (0.034″) pitch, 200VAC/ 282VDC voltage rating, and 3.8A per pin (2 pins powered). The P1PDS metal shells include zinc alloy as shielding material, beryllium copper as contact material, and liquid crystal polymer as insulator material.

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.