P1PDR-25

Samtec
200-P1PDR-25
P1PDR-25

Mfr.:

Description:
I/O Connectors URSA I/O Cable Holder for Terminal Housing 25 POS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,75 € 17,50 €
1,74 € 31,32 €
54 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
Accessories
25 Position
1 mm
P1PDR
Tube
Accessory Type: Holder
Brand: Samtec
Product Type: I/O Connectors
Factory Pack Quantity: 18
Subcategory: I/O Connectors
Tradename: URSA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.

P1PDR URSA® I/O Cable Holders for Terminal Housing

Samtec P1PDR URSA® I/O Cable Holders for Terminal Housing are required for use with IPP1 terminal housing. These holders feature up to 25 pins on a 1mm (0.0394″) pitch. The P1PDR I/O cable holders come in a small form factor. The EMI shielding limits signal degradation and optimizes performance. The P1PDR I/O cable holders include a Zinc alloy as shielding material, Beryllium copper as contact material, and liquid crystal polymer as insulator material.