NVAF-DP-02-1-05.0-S-2-K-TR

Samtec
200-NVAFDP02150S2KTR
NVAF-DP-02-1-05.0-S-2-K-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,57 € 10,57 €
9,58 € 95,80 €
9,09 € 227,25 €
8,76 € 438,00 €
7,52 € 752,00 €
7,36 € 1.840,00 €
Full Reel (Order in multiples of 550)
7,36 € 4.048,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
32 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
9.6 A
200 VAC
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
NVAF
Reel
Cut Tape
Brand: Samtec
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 550
Subcategory: Board to Board & Mezzanine Connectors
Tradename: NovaRay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NovaRay® Extreme Performance High-Density Arrays

Samtec NovaRay® Extreme Performance High-Density Arrays are 0.80mm board-to-board interconnects with a 1.80mm pitch and tight impedance control. The NovaRay connectors feature low crosstalk to 40GHz+, 112Gbps PAM4 per channel, and 112x fully-shielded differential pairs per square inch. As stack height increases, the NVAM terminals and NVAF sockets offer minimal variance in data rates (4.0Tbps aggregate data rate). Samtec NovaRay Extreme Performance High-Density Arrays consume 40% less space versus traditional arrays with the same data throughout.

56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).