MUSBR-05-S-O-B-SM-A

Samtec
200-MUSBR05SOBSMA
MUSBR-05-S-O-B-SM-A

Mfr.:

Description:
USB Connectors MINI USB TYPE A HIGH-RETENTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,55 € 77,50 €
1,22 € 122,00 €
0,796 € 398,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Connectors
RoHS:  
Mini USB Type B Connectors
Jack (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
30 V
Right Angle
SMD/SMT
Tray
Brand: Samtec
Color: Orange
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: MUSBR
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 1,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.