MTSW-103-08-S-D-031

Samtec
200-MTSW10308SD031
MTSW-103-08-S-D-031

Mfr.:

Description:
Headers & Wire Housings Variable Height PCB Header Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.197 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,645 € 32,25 €
0,559 € 55,90 €
0,49 € 245,00 €
0,459 € 459,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Through Hole
Solder Pin
MTSW
Bulk
Application: Board-to-Board, Cable
Brand: Samtec
Contact Gender: Pin (Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Latching Type: Unlatched
Mating Post Length: 0.787 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Positions: 6 Position
Number of Rows: 2 Row
Pitch: 2.54 mm (0.1 in)
Product Type: Headers & Wire Housings
Row Spacing: 2.54 mm (0.1 in)
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Tradename: Flex Stack
Type: Pin Strip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99