MPTC-01-24-01-01-03-L-RA-LC

Samtec
200-C0124010103LRALC
MPTC-01-24-01-01-03-L-RA-LC

Mfr.:

Description:
Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 5,00 €
4,52 € 113,00 €
4,34 € 243,04 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Heavy Duty Power Connectors
RoHS:  
MPTC-RA
30 A
26 Position
Through Hole
600 V
Liquid Crystal Polymer (LCP)
Gold
Copper Alloy
Tray
POWERSTRIP
Brand: Samtec
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Rows: 4 Row
Pitch: 2 mm
Product Type: Heavy Duty Power Connectors
Row Spacing: 2 mm
Factory Pack Quantity: 56
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99