MPTC-01-16-01-6.30-03-L-V

Samtec
200-PTC01160163003LV
MPTC-01-16-01-6.30-03-L-V

Mfr.:

Description:
Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,42 € 85,50 €
3,29 € 164,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Heavy Duty Power Connectors
RoHS:  
MPTC
30 A
Through Hole
300 V
Liquid Crystal Polymer (LCP)
Copper Alloy
Tray
POWERSTRIP
Brand: Samtec
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 4 Row
Pitch: 2 mm
Product Type: Heavy Duty Power Connectors
Row Spacing: 2 mm
Factory Pack Quantity: 72
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99