MPTC-01-16-01-01-03-T-RA-LC

Samtec
200-MPTC1161103TRALC
MPTC-01-16-01-01-03-T-RA-LC

Mfr.:

Description:
Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Heavy Duty Power Connectors
RoHS:  
MPTC
Headers
30 A
18 Position
Solder Pin
250 VAC, 354 VDC
Male
Liquid Crystal Polymer (LCP)
Tin
Copper Alloy
Tray
POWERSTRIP
Brand: Samtec
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Mounting Flange
Number of Rows: 1 Row
Pitch: 2 mm, 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 64
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99