MMSST-03-20-F-16.00-D-K-LDS

Samtec
200-MST0320F160DKLDS
MMSST-03-20-F-16.00-D-K-LDS

Mfr.:

Description:
Samtec .100" Single Row Blue Teflon Cable, 3Pos, 20 AWG, 16"

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
2,04 € 102,00 €
1,78 € 178,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Samtec
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Series: MMSST
Factory Pack Quantity: 1
Tradename: Mini Mate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0