MMSD-02-20C-S-72.00-S-K

Samtec
200-MMSD0220CS7200SK
MMSD-02-20C-S-72.00-S-K

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Mate Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
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
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
3,01 € 150,50 €
2,55 € 255,00 €
2,52 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
MMSD
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
2 Position
No Connector
Female
1.828 m
20 AWG
3.8 A
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2.54 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Mini Mate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

0.100" (2.54mm) Mini Mate® Cable Assemblies

Samtec 0.100" (2.54mm) Mini Mate® Cable Assemblies offer a wide range of separate and distinct 0.100" wire cable assemblies and sockets. These cable assemblies feature metal or plastic latches and come with mating shrouded terminal strips. The Mini Mate Cable Assemblies are fully polarised with single and double row systems of up to 50 pins. These cable assemblies and sockets include 20 to 30 American Wire Gauge (AWG) cables. The 0.100" (2.54mm) Mini Mate Cable Assemblies can be readily used in driver information systems (DIS), control modules, and various automotive solutions.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.