MMS-114-02-L-DV-P

Samtec
200-MMS11402LDVP
MMS-114-02-L-DV-P

Mfr.:

Description:
Headers & Wire Housings Classic Socket Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €
3,43 € 205,80 €
3,27 € 327,00 €
3,20 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
MMS
Sockets
Socket
Tube
Application: Board-to-Board, Cable
Brand: Samtec
Contact Gender: Socket (Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3.9 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 28 Position
Number of Rows: 2 Row
Pitch: 2 mm (0.079 in)
Product Type: Headers & Wire Housings
Row Spacing: 2 mm (0.079 in)
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Tiger Claw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99