MEC5-040-01-L-RA-W2-TR

Samtec
200-MEC50401LRAW2TR
MEC5-040-01-L-RA-W2-TR

Mfr.:

Description:
Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,67 € 7,67 €
7,09 € 70,90 €
6,70 € 167,50 €
6,46 € 323,00 €
6,15 € 615,00 €
Full Reel (Order in multiples of 250)
5,37 € 1.342,50 €
5,23 € 2.615,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Card Edge Connectors
RoHS:  
Sockets
80 Position
0.5 mm
1.6 mm
SMD/SMT
Right Angle
Gold
MEC5
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 250
Subcategory: Card Edge Connectors
Termination Style: Tab
Voltage Rating: 125 VAC, 175 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

High-Speed Edge Card Connectors

Samtec High-Speed Edge Card Connectors feature a wide variety of pitches, including 0.5mm, 0.635mm, 0.8mm, 1mm, 1.27mm, 1.6mm, and 2mm. Mounting angles include straight, right, and vertical. These connectors are offered in an expansive range of mounting styles such as edge mount, board lock, mounting peg, SMD/SMT, straddle mount, through hole, and more. The number of positions on Samtec High-Speed Edge Card Connectors ranges from 8 to 300.

MEC5 Extreme Density Micro Edge Card Sockets

Samtec MEC5 Extreme Density Micro Edge Card Sockets are 0.50mm pitch edge card sockets with a justification beam. This design allows high-speed signals to pass through an incredibly dense connector while keeping the mating PCB at a reasonable cost. The justification beam of the socket is designed to shift the card into proper alignment with the contacts allowing for a standard board tolerance on cards that typically would not work with ultra-fine pitch connectors. Manufacturing costs are optimized, creating 30% to 50% PCB cost savings and a high yield for standard cards.