MCR-8-02-L-00.20-S-01

Samtec
200-MCR-802L00.20S01
MCR-8-02-L-00.20-S-01

Mfr.:

Description:
Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Panel Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,77 € 14,77 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Socket
12 Position
No Connector
28 AWG
MCP
Bulk
Brand: Samtec
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AccliMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.