MCP-8-02-L-02.29-T-S

Samtec
200-MCP802L0229TS
MCP-8-02-L-02.29-T-S

Mfr.:

Description:
Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,89 € 33,89 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Sensor Cables / Actuator Cables
Plug
12 Position
Plug
12 Position
Male / Female
2.29 m (7.513 ft)
28 AWG
IP67
Bulk
Brand: Samtec
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99