LL032-92SP-92SP-999-5-02

Samtec
200-03292SP92SP9995
LL032-92SP-92SP-999-5-02

Mfr.:

Description:
RF Cable Assemblies 32 GHz Nitrowave High-Performance Cable Assembly, 2.92 mm Plug to 2.92 mm Plug, 5 Pico-Second Phase Matching

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.652,56 € 1.652,56 €
647,33 € 6.473,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
RoHS:  
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
999 mm (39.331 in)
50 Ohms
32 GHz
Yellow
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 0 Hz to 32 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: LL032
Subcategory: Cable Assemblies
Tradename: Nitrowave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090