IPT1-103-01-L-D-VS-K-TR

Samtec
200-IPT110301LDVSKTR
IPT1-103-01-L-D-VS-K-TR

Mfr.:

Description:
Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,75 € 87,50 €
1,58 € 158,00 €
Full Reel (Order in multiples of 375)
1,58 € 592,50 €
1,38 € 1.035,00 €
1,29 € 2.418,75 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
Power to the Board
Pin (Male)
5.9 A
775 VAC, 1.095 kVDC
6 Position
SMD/SMT
Solder Pin
2.54 mm
Reel
Cut Tape
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product: Headers
Row Spacing: 2.54 mm
Factory Pack Quantity: 375
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99