IPS1-102-01-S-D-RA

Samtec
200-IPS110201SDRA
IPS1-102-01-S-D-RA

Mfr.:

Description:
Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
2,33 € 116,50 €
2,11 € 223,66 €
1,87 € 991,10 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
5.9 A
775 VAC, 1.095 kVDC
4 Position
Through Hole
Solder Pin
2.54 mm
IPS1
Tube
Mini Mate
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Factory Pack Quantity: 106
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Mate® Isolated Power Connectors

Samtec Mini Mate® Isolated Power Connectors are 2.54mm pitch (.100") board-to-board power socket and terminal strips with individually shrouded contacts. The shrouded contacts provide electrical and mechanical protection. An optional locking clip also boosts the ruggedness of the connectors. Samtec Mini Mate double-row connectors come in vertical through-hole, surface-mount, or right-angle through-hole configurations. These power connectors also offer a current rating of 4.8A at 95°C.