IPBT-106-H1-L-D-RA-GP

Samtec
200-IPBT106H1LDRAGP
IPBT-106-H1-L-D-RA-GP

Mfr.:

Description:
Power to the Board .165 Power Mate Isolated Power Terminal Header

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
3,53 € 35,30 €
3,36 € 94,08 €
3,14 € 175,84 €
2,98 € 333,76 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
Power to the Board
Pin (Male)
10.3 A
400 VAC, 565 VDC
6 Position
Through Hole
Solder Pin
4.19 mm
Tube
Brand: Samtec
Contact Plating: Gold
Number of Rows: 2 Row
Factory Pack Quantity: 14
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.