IPBT-102-H1-S-S-K

Samtec
200-IPBT102H1SSK
IPBT-102-H1-S-S-K

Mfr.:

Description:
Power to the Board .165 Power Mate Isolated Power Terminal Header

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,29 € 73,53 €
1,09 € 124,26 €
1,00 € 513,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
Power to the Board
10.3 A
400 VAC
2 Position
Through Hole
Solder Pin
4.19 mm
Tube
Brand: Samtec
Contact Material: Tin
Contact Plating: Silver over Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Isolated Power Connectors
Factory Pack Quantity: 57
Subcategory: Power Connectors
Wire Gauge Max: 16 AWG
Wire Gauge Min: 30 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99