IPBT-102-H1-L-S-RA-K

Samtec
200-IPBT102H1LSRAK
IPBT-102-H1-L-S-RA-K

Mfr.:

Description:
Power to the Board .165 Power Mate Isolated Power Terminal Header

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,66 € 94,62 €
1,40 € 159,60 €
1,29 € 661,77 €
1,26 € 1.292,76 €
1,21 € 2.482,92 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
Power to the Board
Pin (Male)
10.3 A
400 VAC, 565 VDC
2 Position
Through Hole
Solder Pin
4.19 mm
Tube
Brand: Samtec
Contact Plating: Gold
Number of Rows: 1 Row
Factory Pack Quantity: 57
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.