IP5-02-05.0-L-S-1-FR

Samtec
200-IP50205.0LS1FR
IP5-02-05.0-L-S-1-FR

Mfr.:

Description:
RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip

Lifecycle:
New Product:
New from this manufacturer.
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
2 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 962,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
Connectors
IP5
Plug (Pin)
50 Ohms
9.5 GHz
Solder Pin
Straight
Standard
Through Hole
Reel
Board Thickness: 1.6 mm
Body Material: Copper Alloy
Body Style: Straight
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Isolation: Isolated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 200
Subcategory: RF Interconnects
Voltage Rating: 200 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.