IMS5-04-02

Samtec
200-IMS50402
IMS5-04-02

Mfr.:

Description:
Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Discrete Wire Socket Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.428

Stock:
6.428 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,39 € 69,50 €
1,19 € 119,00 €
1,06 € 530,00 €
0,886 € 886,00 €
0,844 € 1.688,00 €
0,827 € 4.135,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Heavy Duty Power Connectors
RoHS:  
IMS5
Housings
4 Position
Crimp
Female
Nylon
Bulk
POWERSTRIP
Brand: Samtec
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Mounting Angle: Straight
Mounting Style: Panel
Number of Rows: 1 Row
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 6,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99