IJ5C-01-0305-S-S-1

Samtec
200-IJ5C-010305SS1
IJ5C-01-0305-S-S-1

Mfr.:

Description:
RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,91 € 7,91 €
7,55 € 75,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
RoHS:  
Jack (Female)
Straight
305 mm (12.008 in)
50 Ohms
Bag
Brand: Samtec
Connector A Polarity: Normal
Contact Material: Copper Alloy
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: IJ5C
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: IsoRate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.