IDMD-02-D-04.00-G

Samtec
200-IDMD02D0400G
IDMD-02-D-04.00-G

Mfr.:

Description:
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
4,41 € 110,25 €
4,21 € 210,50 €
4,04 € 404,00 €
3,67 € 1.835,00 €
3,49 € 3.490,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Ribbon
Plug
4 Position
Plug
4 Position
2.54 mm
Male / Male
101.6 mm
28 AWG
IDMD
Bulk
Brand: Samtec
Current Rating: 3 A
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.