IBT1-25-1

Samtec
200-IBT1-25-1
IBT1-25-1

Mfr.:

Description:
I/O Connectors URSA I/O Ultra Rugged Cable Socket Housing 25 POS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,65 € 41,25 €
1,56 € 78,00 €
1,43 € 143,00 €
1,22 € 1.220,00 €
1,04 € 2.600,00 €
0,894 € 4.470,00 €
0,883 € 8.830,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
I/O Connectors
25 Position
1 mm
253 VAC
Gold
PCB Mount
Vertical
IBT1
- 40 C
+ 125 C
Brand: Samtec
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3.8 A
Housing Material: Zinc
Insulation Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Subcategory: I/O Connectors
Tradename: URSA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

IBT1 URSA® I/O Ultra Rugged Cable Socket Housings

Samtec IBT1 URSA® I/O Ultra Rugged Cable Socket Housings are designed for use with the B1SDS metal shell and CC508 crimp contact. These housings include up to 25 positions, a 1mm (0.0394”) pitch, and a small form factor. The EMI shielding limits signal degradation and optimizes performance. The IBT1 socket housings achieve four points of contact for a reliable connection. These housings are ideal for rugged applications.

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.