HSEC8-109-01-L-DV-A-BL-TR

Samtec
200-EC810901LDVABLTR
HSEC8-109-01-L-DV-A-BL-TR

Mfr.:

Description:
Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,87 € 96,75 €
3,59 € 179,50 €
Full Reel (Order in multiples of 125)
3,42 € 427,50 €
3,34 € 1.670,00 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
3,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Card Edge Connectors
RoHS:  
Sockets
18 Position
0.8 mm
1.6 mm
SMD/SMT
Vertical
Gold
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.8 A
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 125
Subcategory: Card Edge Connectors
Termination Style: SMD/SMT
Voltage Rating: 240 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99