HQCD-030-02.00-TEU-SEU-1-B

Samtec
200-HQCD3002TEUSEU1B
HQCD-030-02.00-TEU-SEU-1-B

Mfr.:

Description:
Ribbon Cables / IDC Cables 0.50 mm Q Strip Coax Cable Assembly

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,90 € 61,90 €
45,99 € 459,90 €
45,96 € 1.149,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Micro Coax Ribbon Cable
Plug
60 Position
Socket
60 Position
0.5 mm
Male / Female
50.8 mm
38 AWG
HQCD
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Current Rating: 300 mA
Product: High Speed Coax Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Q Strip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99