HPW-14-05-T-S-800-145

Not Assigned
HPW-14-05-T-S-800-145

Mfr.:

Description:
Board to Board & Mezzanine Connectors .200" Power Board Stacker

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
Headers
14 Position
5.08 mm (0.2 in)
1 Row
Solder Pin
Straight
20.32 mm
16.1 A
- 55 C
+ 105 C
Tin
Copper Alloy
Polyester
HPW
Brand: Samtec
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0