HPW-02-04-T-S-222-240

Samtec
200-HPW-0204TS222240
HPW-02-04-T-S-222-240

Mfr.:

Description:
Board to Board & Mezzanine Connectors .200 Power Board Stacker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,738 € 36,90 €
0,596 € 59,60 €
0,507 € 253,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
2 Position
5.08 mm (0.2 in)
1 Row
Solder Pin
Straight
5.638 mm
16.1 A
- 55 C
+ 105 C
Tin
Copper Alloy
Polyester
HPW
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99