HPFC-102-02-L-D-02

Samtec
200-HPFC10202LD02
HPFC-102-02-L-D-02

Mfr.:

Description:
DC Power Connectors .100 Signal/Power Combo Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
6,48 € 64,80 €
6,12 € 153,00 €
5,90 € 295,00 €
5,76 € 1.474,56 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: DC Power Connectors
RoHS:  
Signal/Power Combo Socket
SMD/SMT
Solder
850 VAC, 1.201 kVDC
Tube
Brand: Samtec
Color: Black
Contact Gender: Socket (Female)
Contact Material: Copper
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DC Power Connectors
Series: HPFC
Factory Pack Quantity: 32
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99