HLS-0211-T-11

Not Assigned
HLS-0211-T-11

Mfr.:

Description:
IC & Component Sockets

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
DIP / SIP Sockets
22 Position
2 Row
Socket Strips
2.54 mm
Through Hole
Gold
Brand: Samtec
Housing Material: Thermoplastic (TP)
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000