HLS-0102-T-11

Samtec
200-HLS0102T11
HLS-0102-T-11

Mfr.:

Description:
IC & Component Sockets .100 Screw Machine Socket Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,558 € 27,90 €
0,451 € 50,96 €
0,397 € 224,31 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
Socket Pins
2 Position
1 Row
Socket Strips
2.54 mm
Through Hole
Gold
2.54 mm
HLS
Tube
Brand: Samtec
Housing Material: Thermoplastic (TP)
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 113
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.