HLS-0102-G-3

Samtec
200-HLS0102G3
HLS-0102-G-3

Mfr.:

Description:
IC & Component Sockets .100 Screw Machine Socket Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,24 € 62,00 €
1,05 € 118,65 €
0,962 € 543,53 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
Socket Pins
2 Position
1 Row
Socket Strips
2.54 mm
Through Hole
Gold
2.54 mm
HLS
Tube
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic (TP)
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 113
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99