HDR-169468-01

Samtec
200-HDR-169468-01
HDR-169468-01

Mfr.:

Description:
Ribbon Cables / IDC Cables HDR Series

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,12 € 149,12 €
140,27 € 1.402,70 €
131,40 € 3.285,00 €
118,11 € 5.905,50 €
108,26 € 10.826,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Sub-Assembly
Socket
400 Position
Plug
400 Position
1.27 mm
Female / Male
250 mm
32 AWG
HDR
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Description/Function: HDR cable assembly
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 163,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99