HDI6-035-01-RA-TR

Samtec
200-HDI603501RATR
HDI6-035-01-RA-TR

Mfr.:

Description:
I/O Connectors 0.635 mm Eye Speed HD High-Speed High-Density Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
75
Expected 6/8/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,57 € 45,57 €
41,96 € 419,60 €
41,81 € 1.045,25 €
Full Reel (Order in multiples of 75)
41,81 € 3.135,75 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
RoHS:  
High Speed I/O Connectors
Female
35 Position
0.635 mm
150 VAC
Gold
PCB Mount
Through Hole
Right Angle
- 25 C
+ 105 C
Reel
Cut Tape
Brand: Samtec
Product Type: I/O Connectors
Factory Pack Quantity: 75
Subcategory: I/O Connectors
Tradename: Eye Speed
Unit Weight: 11,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.