HCMD-02-T-04.00-02-S

Samtec
200-HCMD-02T04.0002S
HCMD-02-T-04.00-02-S

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
5,82 € 58,20 €
5,23 € 130,75 €
4,56 € 228,00 €
4,21 € 421,00 €
4,20 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC
Plug
4 Position
Socket
4 Position
2.54 mm
Male / Female
101.6 mm
28 AWG
HCMD
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Multi-Color
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99