GPSO-0700-02-01

Samtec
200-GPSO-0700-02-01
GPSO-0700-02-01

Mfr.:

Description:
Standoffs & Spacers SureWare Guide Post Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,55 € 5,55 €
4,99 € 124,75 €
4,65 € 232,50 €
4,44 € 444,00 €
4,38 € 2.190,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standoffs & Spacers
Standoffs
Guide Post
7 mm
Stainless Steel
10.5 mm
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Series: GPSO
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: SureWare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
ECCN:
EAR99