GPSO-0500-02-01

Samtec
200-GPSO-0500-02-01
GPSO-0500-02-01

Mfr.:

Description:
Standoffs & Spacers SureWare Guide Post Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,84 € 121,00 €
4,52 € 226,00 €
4,31 € 431,00 €
4,26 € 2.130,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standoffs & Spacers
Standoffs
Guide Post
5 mm
Stainless Steel
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Series: GPSO
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: SureWare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

GPSO SureWare™ Guide Post Standoffs

Samtec GPSO SureWare™ Guide Post Standoffs help align existing connectors before connectors are engaged to the board, allowing for more stacking heights. These SureWave standoffs feature a Nylon locking compound and assist with blind mating for ultra-micro, fine-pitch mezzanine connectors. GPSO standoffs allow for 0.035" of initial misalignment and feature 5mm to 30mm stack heights and stainless steel construction with a black oxide finish. Samtec GPSO SureWare Guide Post Standoffs pair well with NVAM/NVAF, APM6/APF6, ADM6/ADF6, and UMPT/UMPS series.