GPSO-0500-02-01-N

Samtec
200-GPSO-0500-02-01N
GPSO-0500-02-01-N

Mfr.:

Description:
Standoffs & Spacers SureWare Guide Post Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
4,32 € 108,00 €
4,02 € 201,00 €
3,84 € 384,00 €
3,80 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standoffs & Spacers
Standoffs
Guide Post
5 mm
Stainless Steel
10.5 mm
Bag
Brand: Samtec
Product Type: Standoffs, Spacers & Supports
Series: GPSO
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: SureWare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPSO SureWare™ Guide Post Standoffs

Samtec GPSO SureWare™ Guide Post Standoffs help align existing connectors before connectors are engaged to the board, allowing for more stacking heights. These SureWave standoffs feature a Nylon locking compound and assist with blind mating for ultra-micro, fine-pitch mezzanine connectors. GPSO standoffs allow for 0.035" of initial misalignment and feature 5mm to 30mm stack heights and stainless steel construction with a black oxide finish. Samtec GPSO SureWare Guide Post Standoffs pair well with NVAM/NVAF, APM6/APF6, ADM6/ADF6, and UMPT/UMPS series.