GPPC-PF-1-02-EG-ST-EM-1N

Samtec
200-GPPCPF12EGSTEM1N
GPPC-PF-1-02-EG-ST-EM-1N

Mfr.:

Description:
RF Connectors / Coaxial Connectors Magnum RF Ganged, Multi-Port SMPM Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,38 € 37,38 €
34,61 € 346,10 €
32,04 € 801,00 €
29,97 € 1.498,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
Connectors
SMPM
Plug (Pin)
50 Ohms
55 GHz
Solder
Straight
Edge Mount
Bulk
Body Finish: Gold
Body Material: Brass
Brand: Samtec
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: GPPC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.

GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks

Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks offer a high-density, space-saving design with a 3.56mm (0.140") pitch. These single-row connectors feature a push-on interface for quick installation and a standard surface-mount (-SL option) or edge-mount board termination. These cable-to-board connectors also feature bullet adapters, allowing axial and radial misalignment and blind mating. Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks are designed to mate with GC47 and GC86 series connectors.