GPPB-PS-1-10-EG-ST-SM-1N

Samtec
200-GPPBPS10EGSTSM1N
GPPB-PS-1-10-EG-ST-SM-1N

Mfr.:

Description:
RF Connectors / Coaxial Connectors Magnum RF Ganged, Multi-Position SMPM Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,01 € 180,01 €
171,43 € 1.714,30 €
163,27 € 4.081,75 €
155,50 € 8.086,00 €
104 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
Connectors
SMPM
Plug (Pin)
50 Ohms
55 GHz
Solder
Straight
Board Mount
Body Finish: Gold
Body Material: Brass
Brand: Samtec
Contact Material: Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: GPPB
Factory Pack Quantity: 52
Subcategory: RF Interconnects
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPPB Magnum RF™ Ganged Connectors

Samtec GPPB Magnum RF™ Ganged Connectors are designed with high-density, space-saving, and a 3.56mm (0.140") pitch. These connectors are single row, surface mount with swept contact connectors with SM option. The GPPB Magnum RF™ ganged connectors come with a push-on interface with varying retention forces. These connectors feature board-to-board applications like mezzanine or perpendicular, single row, and bullet adaptors allowing for axial and radial misalignment and blind mate.

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.